Siemens 3RT2025-2AF00 technical specifications.
| Contact Current Rating | 16A |
| Depth | 97mm |
| Length | 102mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Series | 3RT2 |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT2025-2AF00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.