Power contactor, AC-3e/AC-3, 65 A, 30 kW / 400 V, 3-pole, AC/DC 20-33 V, 50/60 Hz, with integrated varistor, auxiliary contacts: 1 NO + 1 NC. Part of the SIRIUS modular system, these contactors offer high performance in a compact S2 size, suitable for switching motors and IE3/IE4 ready applications.
Siemens 3RT20371NB30 technical specifications.
| Operating Current AC-3 at 400V | 65A |
| Operating Power AC-3 at 400V | 30kW |
| Control Supply Voltage | 20-33V AC/DC |
| Number of Poles | 3 |
| Auxiliary Contacts | 1 NO + 1 NC |
| Weight | 1.11kg |
| Connection Type | Screw Connection |
| Standards | IEC, UL, CSA |
| Efficiency Class | IE3/IE4 Ready |
Download the complete datasheet for Siemens 3RT20371NB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.