Siemens 3RT2916-1CD00 technical specifications.
| Mount | Clip |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT2916-1CD00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
