Siemens 3RU1116-0FC1 technical specifications.
| Contact Current Rating | 500mA |
| Depth | 78mm |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Series | 3RU |
| Termination | Cage Clamp |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RU1116-0FC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.