Siemens 3RU1136-4AB0 technical specifications.
| Contact Current Rating | 38A |
| Depth | 104mm |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Series | 3RU |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RU1136-4AB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.