Siemens 3RU1136-4FB0 technical specifications.
| Contact Current Rating | 40A |
| Contact Type | 1 normally open contact/1 normally closed contact |
| Depth | 118mm |
| Height | 105mm |
| Length | 105mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Series | 3RU |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RU1136-4FB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
