Siemens 3RU19002AM71 technical specifications.
| Depth | 122mm |
| Length | 97mm |
| Operating Supply Voltage | 250V |
| Series | 3RU |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RU19002AM71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.