The 3RU2116-1AC0 is a 3PDT over load relay from Siemens with a maximum current rating of 1.6A and a maximum AC switching voltage of 400V. It features a power rating of 550W and a termination style of spring terminal. The relay has a direct mount design and operates within a temperature range of -40°C to 70°C.
Siemens 3RU2116-1AC0 technical specifications.
| Type | Over Load Relay |
| Contact Arrangement | 3PDT|SPST-NO|SPST-NC |
| Max Current Rating | 1.6A |
| Termination Style | Spring Terminal |
| Maximum AC Switching Voltage | 400V |
| Max Power Rating | 550W |
| Mounting | Direct Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Siemens 3RU2116-1AC0 to view detailed technical specifications.
No datasheet is available for this part.