Electromechanical Relay 2.5A 3PDT/SPST-NO/SPST-NC(45x84.4x101.6)mm Direct Mount Over Load Relay
Siemens 3RU2126-1CC0 technical specifications.
| Type | Over Load Relay |
| Contact Arrangement | 3PDT|SPST-NO|SPST-NC |
| Max Current Rating | 2.5A |
| Termination Style | Spring Terminal |
| Maximum AC Switching Voltage | 400V |
| Max Power Rating | 750W |
| Mounting | Direct Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Siemens 3RU2126-1CC0 to view detailed technical specifications.
No datasheet is available for this part.