Siemens 3RU21264DC0 technical specifications.
| Contact Current Rating | 25A |
| Depth | 73mm |
| Length | 87mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RU21264DC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
