Siemens 3RV10110CA10 technical specifications.
| Package/Case | 100 |
| Contact Type | 3 makers |
| Depth | 81mm |
| Height | 90mm |
| Length | 90mm |
| Ratings | IP20 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV10110CA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.