Siemens 3RV1041-4HA10 technical specifications.
| Depth | 174mm |
| Length | 165mm |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RV1041-4HA10 to view detailed technical specifications.
No datasheet is available for this part.