MSP, TYPE E, S3, CL10, 45-63A, SCREW, +ADAPT
Siemens 3RV10414JA10 technical specifications.
| Depth | 174mm |
| Length | 165mm |
| Mount | Screw |
| Number of Poles | 3 |
| Series | 3RV1 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV10414JA10 to view detailed technical specifications.
No datasheet is available for this part.