Siemens 3RV1331-4DC10 technical specifications.
| Depth | 149mm |
| Length | 140mm |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RV1331-4DC10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.