Siemens 3RV19011A technical specifications.
| Contact Current Rating | 2A |
| Contact Type | 1 normally open contact/1 normally closed contact |
| Max Operating Temperature | 60°C |
| Mount | Screw |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | 3RV19 |
| Termination | Screw |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV19011A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.