Siemens 3RV1915-1A technical specifications.
| Type | PIN |
| Number of Phases | 3 |
| Number of Poles | 3 |
| Mounting | Through Hole |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Siemens 3RV1915-1A to view detailed technical specifications.
No datasheet is available for this part.