
Motor protection circuit breaker, S00 size, featuring a 2.8-4A adjustable current range and a 3-pole configuration. Designed for screw mounting and termination, this device offers a voltage rating of 690V and IP20 protection. Dimensions include a width of 45mm, depth of 96mm, and length of 97mm.
Siemens 3RV20111EA10 technical specifications.
| Depth | 96mm |
| Length | 97mm |
| Mount | Screw |
| Number of Poles | 3 |
| Ratings | IP20 |
| Series | 3RV2 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV20111EA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
