Siemens 3RV20111FA20 technical specifications.
| Depth | 91mm |
| Length | 97mm |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV20111FA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.