Motor protection circuit breaker, S00 size, 11-16A adjustable current setting. Features a 3-pole configuration and 690V voltage rating. Screw termination and mounting for secure installation. Dimensions include 45mm width, 96mm depth, and 97mm length. IP20 rated for protection against solid objects.
Siemens 3RV20114AA10 technical specifications.
| Depth | 96mm |
| Length | 97mm |
| Mount | Screw |
| Number of Poles | 3 |
| Ratings | IP20 |
| Series | 3RV2 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RV20114AA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
