Siemens 3SB2202-0AB01 technical specifications.
| Body Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP65 |
| Series | 3SB2 |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB2202-0AB01 to view detailed technical specifications.
No datasheet is available for this part.