Siemens 3SB2202-4LA01 technical specifications.
| Body Material | Plastic |
| Contact Current Rating | 10A |
| Index Angle | 62° |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Number of Positions | 2 |
| Ratings | IP65 |
| Series | 3SB2 |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB2202-4LA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.