Siemens 3SB2210-2EB01 technical specifications.
| Actuator Type | Rotary |
| Index Angle | 50° |
| Number of Positions | 3 |
| Termination | Solder |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SB2210-2EB01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.