Siemens 3SB3201-0AA11 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0mm |
| Approvals | UL, CSA, CE, CCC, GOST |
| Body Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP66 |
| Series | 3SB3 |
| Termination | Screw |
| Weight | 50g |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SB3201-0AA11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
