Siemens 3SB3202-4AD11 technical specifications.
| Approvals | UL, CSA, CQC |
| Index Angle | 50° |
| Length | 49mm |
| Mount | Panel |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Series | SIRIUS 3SB3 |
| Termination | Screw |
| Throw Configuration | DP |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SB3202-4AD11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.