
Siemens 3SB3204-6AA40-0CC0 technical specifications.
| Color | Green |
| Mount | Panel |
| Ratings | IP66 |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB3204-6AA40-0CC0 to view detailed technical specifications.
No datasheet is available for this part.