Siemens 3SB3204-6AA50 technical specifications.
| Color | Blue |
| Mount | Panel |
| Ratings | IP66, IP65 |
| Series | SIRIUS 3SB3 |
| Size | 22mm |
| Switching Current | 6A |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SB3204-6AA50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.