
Siemens 3SB3210-2DA11 technical specifications.
| Approvals | UL, CSA, CE, CCC, GOST |
| Color | Black |
| Index Angle | 50° |
| Length | 49mm |
| Mount | Panel |
| Number of Positions | 3 |
| Series | SIRIUS 3SB3 |
| Termination | Screw |
| Throw Configuration | SPST, DP |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SB3210-2DA11 to view detailed technical specifications.
No datasheet is available for this part.