Siemens 3SB3400-0A technical specifications.
| Approvals | UL, CSA, CCC, GOST |
| Color | Black |
| Current Rating | 10A |
| Number of Poles | 2 |
| Series | Siemens 3SB3 |
| Switching Current | 6A |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB3400-0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.