Siemens 3SB34000B technical specifications.
| Approvals | UL, CSA, CCC, GOST |
| Package/Case | Module |
| Color | Black |
| Current Rating | 10A |
| Mount | Screw |
| Number of Poles | 1 |
| Series | Siemens 3SB3 |
| Switching Current | 6A |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB34000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.