Siemens 3SB3500-1FA20 technical specifications.
| Package/Case | Metal |
| Color | Red |
| Head Diameter | 22mm |
| Mount | Panel |
| Ratings | IP67 |
| Series | 3SB35 |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SB3500-1FA20 to view detailed technical specifications.
No datasheet is available for this part.