Siemens 3SB3501-2LA21 technical specifications.
| Package/Case | Metal |
| Color | Red |
| Index Angle | 50° |
| Number of Positions | 2 |
| Series | 3SB3 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SB3501-2LA21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.