Siemens 3SB3620-0AA51 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP67 |
| Series | 3SB3 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SB3620-0AA51 to view detailed technical specifications.
No datasheet is available for this part.