Siemens 3SE03-DR1 technical specifications.
| Actuator Type | Rotary |
| Contact Type | Momentary |
| Termination | Screw |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE03-DR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.