Siemens 3SE2 200-1U technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Side Rotary with Adjustable Roller Lever |
| Max Current Rating | 10@500VAC 24VDCA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 600V |
| Electrical Life | 10000000Cycles |
| Mechanical Life | 30000000Cycles |
| Termination Style | Cable |
| Device Type | Rotary |
| Mounting | Screw Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Siemens 3SE2 200-1U to view detailed technical specifications.
No datasheet is available for this part.