Siemens 3SE5000-0AE01 technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | Metal |
| Material | Steel, Plastic |
| Reach SVHC Compliant | No |
| Series | SIRIUS |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE5000-0AE01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.