Siemens 3SE5000-0AV02 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Vertical |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SE5000-0AV02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.