Siemens 3SE5114-0RV10-1AC5 technical specifications.
| Package/Case | Metal |
| Connection Type | PLUG |
| Depth | 37.3mm |
| Length | 110mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 3SE5 |
| Width | 40.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE5114-0RV10-1AC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.