Siemens 3SE5122-0CA00 technical specifications.
| Package/Case | Metal |
| Depth | 37.8mm |
| Height | 78mm |
| Length | 85.7mm |
| Number of Contacts | 2 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3SE5 |
| Termination | Screw |
| Width | 61.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SE5122-0CA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.