Siemens 3SE51320PA00 technical specifications.
| Depth | 78mm |
| Length | 40.5mm |
| Number of Contacts | 3 |
| Series | 3SE5 |
| Width | 37.3mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE51320PA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.