Siemens 3SE51620CA00 technical specifications.
| Package/Case | Metal |
| Depth | 100mm |
| Length | 56mm |
| Number of Contacts | 4 |
| Series | 3SE5 |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE51620CA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.