Siemens 3SE51620CB01 technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | Metal |
| Depth | 100mm |
| Length | 56mm |
| Number of Contacts | 4 |
| Series | 3SE5 |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE51620CB01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.