Siemens 3SE52120KC05 technical specifications.
| Package/Case | Metal |
| Contact Type | 1 maker, 2 breakers |
| Depth | 68mm |
| Height | 68mm |
| Length | 31mm |
| Material | Metal |
| Number of Contacts | 3 |
| Ratings | IP67 |
| Series | 3SE5 |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE52120KC05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.