Siemens 3SE5232-1LC05 technical specifications.
| Actuator Type | PLUNGER |
| Depth | 33mm |
| Length | 75.7mm |
| Number of Contacts | 3 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | 3SE5 |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SE5232-1LC05 to view detailed technical specifications.
No datasheet is available for this part.