Siemens 3SE52320FC05 technical specifications.
| Actuator Type | PLUNGER |
| Depth | 33mm |
| Length | 75.7mm |
| Number of Contacts | 2 |
| Ratings | IP65 |
| Series | 3SE5 |
| Throw Configuration | 4P |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE52320FC05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.