Siemens 3SE52320PC05 technical specifications.
| Depth | 68mm |
| Length | 31mm |
| Number of Contacts | 3 |
| Series | 3SE5 |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE52320PC05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.