Siemens 3SE52420HC051AJ0 technical specifications.
| Depth | 53mm |
| Length | 50mm |
| Number of Contacts | 2 |
| Series | 3SE5 |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE52420HC051AJ0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.