Siemens 3SE5250-0CC05 technical specifications.
| Actuator Type | PLUNGER |
| Depth | 27.8mm |
| Length | 42.5mm |
| Ratings | IP20, IP40 |
| RoHS Compliant | Yes |
| Series | 3SE5 |
| Throw Configuration | DPST |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SE5250-0CC05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
