Siemens 3SE5250-0MC05 technical specifications.
| Actuator Type | PLUNGER |
| Depth | 48.5mm |
| Length | 30mm |
| Number of Contacts | 3 |
| RoHS Compliant | Yes |
| Series | 3SE5 |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3SE5250-0MC05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.