Siemens 3SE52500KC05 technical specifications.
| Actuator Type | PLUNGER |
| Depth | 27.8mm |
| Length | 59.2mm |
| Number of Contacts | 3 |
| Ratings | IP10 |
| Series | 3SE5 |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE52500KC05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.