Siemens 3SE5322-1SB21 technical specifications.
| Depth | 39.1mm |
| Length | 184.1mm |
| Operating Supply Voltage | 230V |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 3SE5 |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3SE5322-1SB21 to view detailed technical specifications.
No datasheet is available for this part.